Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFSDT-25-28-G-11.81-T-NDSCopy
Newark Part No.55T8387
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
| 10+ | $46.460 |
| 25+ | $44.720 |
| 50+ | $43.620 |
| 100+ | $36.510 |
| 250+ | $34.140 |
| 500+ | $29.400 |
| 1000+ | $24.650 |
Price for:Each
Minimum: 1
Multiple: 1
$49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFSDT-25-28-G-11.81-T-NDSCopy
Newark Part No.55T8387
Technical Datasheet
Connector Type AShrouded Header
No. of Positions50Positions
Connector Type BDiscrete Wire Socket
Connector Pitch1.27mm
Cable Length - Metric305mm
Cable Length - Imperial1ft
Product Range-
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Shrouded Header
Connector Type B
Discrete Wire Socket
Cable Length - Metric
305mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
50Positions
Connector Pitch
1.27mm
Cable Length - Imperial
1ft
Jacket Color
Black
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
