Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFSD-05-28-G-06.00-SCopy
Newark Part No.84P9987
Product RangeTiger Eye TFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $6.940 |
| 25+ | $6.560 |
| 50+ | $6.320 |
| 100+ | $5.480 |
| 500+ | $5.200 |
| 1000+ | $4.640 |
| 2000+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFSD-05-28-G-06.00-SCopy
Newark Part No.84P9987
Product RangeTiger Eye TFSD Series
Technical Datasheet
Connector to ConnectorIDC Plug to Free End
No. of Positions10Positions
No. of Contacts10Contacts
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeTiger Eye TFSD Series
Wire Gauge20AWG
Contact MaterialBeryllium Copper
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IDC Plug to Free End
No. of Contacts
10Contacts
No. of Rows
2 Row
Cable Length - Imperial
10"
Wire Gauge
20AWG
Jacket Color
Black
No. of Positions
10Positions
Connector Pitch
1.27mm
Cable Length - Metric
254mm
Product Range
Tiger Eye TFSD Series
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
