Print Page
TFML-135-01-S-D-A
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFML-135-01-S-D-ACopy
Newark Part No.84P9859
Product RangeTFML Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 5+ | $8.820 |
| 10+ | $8.730 |
| 25+ | $8.650 |
| 50+ | $8.540 |
| 100+ | $8.430 |
| 250+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFML-135-01-S-D-ACopy
Newark Part No.84P9859
Product RangeTFML Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts70Contacts
Contact Termination TypeThrough Hole
Product RangeTFML Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
70Contacts
Product Range
TFML Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
