Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFM-120-02-L-DH-TRCopy
Newark Part No.
Re-Reel10W5721
Cut Tape10W5721
Product RangeTiger Eye TFM Series
Your Part Number
46 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.280 | $6.28 |
| Total Price | $6.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $5.890 |
| 25+ | $5.480 |
| 50+ | $5.130 |
| 100+ | $4.670 |
| 500+ | $4.250 |
| 1000+ | $3.830 |
| 2000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-120-02-L-DH-TRCopy
Newark Part No.
Re-Reel10W5721
Cut Tape10W5721
Product RangeTiger Eye TFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeTiger Eye TFM Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
Tiger Eye TFM Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
