Print Page
TFM-120-01-S-D-RA
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TFM-120-01-S-D-RACopy |
| Newark Part No. | 41P0262 |
| Product Range | TFM Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 5+ | $6.700 |
| 10+ | $6.550 |
| 25+ | $6.250 |
| 50+ | $6.200 |
| 100+ | $6.140 |
| 250+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TFM-120-01-S-D-RACopy |
| Newark Part No. | 41P0262 |
| Product Range | TFM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | TFM Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (19-Jan-2021) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | TFM Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Alternatives for TFM-120-01-S-D-RA
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
