Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFM-105-01-L-D-RE1-WTCopy
Newark Part No.84P7327
Product RangeTFM Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 50+ | $3.490 |
| 100+ | $3.040 |
| 500+ | $2.760 |
| 1000+ | $2.340 |
| 2000+ | $2.200 |
| 5000+ | $1.920 |
| 10000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-105-01-L-D-RE1-WTCopy
Newark Part No.84P7327
Product RangeTFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeTFM Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TFM-105-01-L-D-RE1-WT is a 10-way 2-row 0.05-inch Tiger Eye™ high reliability Terminal Strip with gold-plated phosphor bronze contacts. It can mate with SFM, SFMC and SFSD connectors. The TFM series header comes with a black liquid crystal polymer insulator.
- Multiple stack heights
- 3.2A Current rating (per pin)
- 250VAC Voltage rating (mated with SFM)
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
TFM Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
