Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTEMS-110-02-07.0-G-D-K-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ5179
Product RangeTiger Eye TEMS Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $6.890 |
| 100+ | $3.700 |
| 250+ | $3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTEMS-110-02-07.0-G-D-K-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ5179
Product RangeTiger Eye TEMS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeTiger Eye TEMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
Tiger Eye TEMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
