Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TCSD-08-D-02.00-01-NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AJ9811 |
| Product Range | Tiger Eye TCSD Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 5+ | $8.610 |
| 10+ | $8.330 |
| 25+ | $8.200 |
| 50+ | $8.080 |
| 100+ | $7.950 |
| 250+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TCSD-08-D-02.00-01-NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AJ9811 |
| Product Range | Tiger Eye TCSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 16Positions |
| Cable Length - Imperial | 2" |
| Cable Length - Metric | 50.8mm |
| Connector Pitch | 2mm |
| Product Range | Tiger Eye TCSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 2" |
| Connector Pitch | 2mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 16Positions |
|---|---|
| Cable Length - Metric | 50.8mm |
| Product Range | Tiger Eye TCSD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for TCSD-08-D-02.00-01-N
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
