Print Page
TCSD-05-D-10.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 10 ", 254 mm, 2 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TCSD-05-D-10.00-01-NCopy |
| Newark Part No. | 83P7877 |
| Product Range | Tiger Eye TCSD Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 5+ | $9.940 |
| 10+ | $9.550 |
| 25+ | $8.850 |
| 50+ | $8.390 |
| 100+ | $8.010 |
| 250+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TCSD-05-D-10.00-01-NCopy |
| Newark Part No. | 83P7877 |
| Product Range | Tiger Eye TCSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 10Positions |
| Cable Length - Imperial | 10" |
| Cable Length - Metric | 254mm |
| Connector Pitch | 2mm |
| Product Range | Tiger Eye TCSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The TCSD-05-D-10.00-01-N from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 10 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
- High reliability Tiger Eye contacts
- Notch polarisation
- Assembled length is 10inch
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40°C to +105°C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
Applications
Industrial
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 10" |
| Connector Pitch | 2mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 10Positions |
|---|---|
| Cable Length - Metric | 254mm |
| Product Range | Tiger Eye TCSD Series |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
