Print Page
STMM-120-02-L-D-RA
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, STMM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | STMM-120-02-L-D-RACopy |
| Newark Part No. | 83P3279 |
| Product Range | STMM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 5+ | $7.360 |
| 10+ | $7.120 |
| 25+ | $6.890 |
| 50+ | $6.420 |
| 100+ | $5.950 |
| 250+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | STMM-120-02-L-D-RACopy |
| Newark Part No. | 83P3279 |
| Product Range | STMM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | STMM Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | STMM Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
