Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-137-21-G-DCopy
Newark Part No.83P1159
Product RangeSSW Series
Your Part Number
599 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 10+ | $11.680 |
| 25+ | $11.440 |
| 50+ | $11.030 |
| 100+ | $8.560 |
| 500+ | $7.580 |
| 1000+ | $5.870 |
| 2000+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-137-21-G-DCopy
Newark Part No.83P1159
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts74Contacts
Product RangeSSW Series
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
74Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
SSW Series
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
