Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-129-01-F-DCopy
Newark Part No.82P9913
Product RangeSSW Series
Your Part Number
599 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 25+ | $5.500 |
| 50+ | $5.370 |
| 100+ | $5.110 |
| 500+ | $3.820 |
| 1000+ | $3.320 |
| 2500+ | $2.520 |
| 5000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-129-01-F-DCopy
Newark Part No.82P9913
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSSW Series
No. of Contacts58Contacts
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating4.7A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
SSW Series
Connector Type
Receptacle Female Contact
Contact Plating
Gold Flash Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
4.7A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
58Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
