Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-110-23-F-DCopy
Newark Part No.82P5550
Product RangeTiger Buy SSW Series
Your Part Number
190 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.140 |
| 25+ | $2.080 |
| 50+ | $2.010 |
| 100+ | $1.850 |
| 250+ | $1.660 |
| 500+ | $1.460 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-110-23-F-DCopy
Newark Part No.82P5550
Product RangeTiger Buy SSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Buy SSW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
SSW-110-23-F-D is a 0.100" pitch, dual row, Tiger Buy™ socket strip with PCB tails. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS.
- Up to 8Gbps performance
- Vertical straight orientation
- Standard and low insertion force contacts with standard solder tails
- Gold flash on contact, matte tin on tail
- Black liquid crystal polymer insulator material
- Phosphor bronze contact material
- 4.7A per pin current rating
- Voltage rating is 465VAC/655VDC
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
Tiger Buy SSW Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
