Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-107-01-S-DCopy
Newark Part No.11P9423
Product RangeSSW Series
Your Part Number
2,381 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.340 |
| 25+ | $2.250 |
| 50+ | $2.170 |
| 100+ | $2.080 |
| 250+ | $2.070 |
| 500+ | $2.020 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-107-01-S-DCopy
Newark Part No.11P9423
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSSW Series
No. of Contacts14Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
SSW Series
Connector Mounting
Through Hole Mount
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SSW-107-01-S-D
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
