Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-106-01-S-D-012Copy
Newark Part No.82P3336
Product RangeSSW Series
Your Part Number
208 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $2.510 |
| 100+ | $2.130 |
| 500+ | $1.890 |
| 1000+ | $1.500 |
| 2000+ | $1.340 |
| 5000+ | $1.060 |
| 10000+ | $0.993 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-106-01-S-D-012Copy
Newark Part No.82P3336
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSSW Series
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
SSW Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
12Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
