Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-106-01-G-SCopy |
| Newark Part No. | 11P9405 |
| Product Range | SSW Series |
| Your Part Number | |
| Technical Datasheet |
442 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.090 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.975 |
| 250+ | $0.936 |
| 500+ | $0.898 |
| 2500+ | $0.859 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-106-01-G-SCopy |
| Newark Part No. | 11P9405 |
| Product Range | SSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Connector Mounting | Through Hole Straight |
| Product Range | SSW Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SSW-106-01-G-S is a SSW series Tiger Buy™ through-hole, 0.025" SQ post, solder tail socket. The printed circuit board socket strip on a 0.100" pitch has been a staple of the electronics industry for decades. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS series.
- Pitch is 0.100" (2.54mm)
- Up to 8Gbps performance
- Standard and low insertion force contacts with standard solder tails
- 20µ" (0.51µm) gold on contact, gold flash on the tail plating
- Single row, 6 contacts
- Black liquid crystal polymer insulator, phosphor bronze contact material
- 4.7A per pin (2 pins powered) current rating
- Operating temperature range from -55°C to +125°C
- 100 with 10µ" (0.25µm) Au maximum cycles
- Voltage rating range from 465VAC/655VDC
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Straight |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | SSW Series |
| Contact Plating | Gold Plated Contacts |
Alternatives for SSW-106-01-G-S
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
