Print Page
SSW-102-02-S-S-RA
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Receptacle Female Contact
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-102-02-S-S-RACopy |
| Newark Part No. | 11P9352 |
| Product Range | SSW Series |
| Your Part Number | |
| Technical Datasheet |
1,937 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.960 |
| 25+ | $0.931 |
| 50+ | $0.901 |
| 100+ | $0.872 |
| 500+ | $0.808 |
| 1000+ | $0.614 |
| 2500+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-102-02-S-S-RACopy |
| Newark Part No. | 11P9352 |
| Product Range | SSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 2Contacts |
| Product Range | SSW Series |
| Connector Type | Receptacle Female Contact |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4.7A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Connector Type | Receptacle Female Contact |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 4.7A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Receptacle |
| Product Range | SSW Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
Technical Docs (1)
Alternatives for SSW-102-02-S-S-RA
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
