Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSQ-108-03-G-S
Newark Part No.11P8329
Product RangeSSQ Series
Your Part Number
Technical Datasheet
4 In Stock
29 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.00 |
| 50+ | $1.65 |
| 100+ | $1.40 |
| 500+ | $1.25 |
| 1000+ | $1.03 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSQ-108-03-G-S
Newark Part No.11P8329
Product RangeSSQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeSSQ Series
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
SSQ Series
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Alternatives for SSQ-108-03-G-S
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability