Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSM-110-L-DVCopy |
| Newark Part No. | 53AJ8309 |
| Product Range | SSM Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.230 |
| 25+ | $2.120 |
| 50+ | $2.000 |
| 100+ | $1.900 |
| 250+ | $1.790 |
| 500+ | $1.750 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSM-110-L-DVCopy |
| Newark Part No. | 53AJ8309 |
| Product Range | SSM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount |
| Product Range | SSM Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SSM-110-L-DV is a 20-pole 2-row 2.54mm Tiger Claw™ Surface Mount Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The SSM series vertical pin socket strip is compatible with DW, EW, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, MTLW, MTSW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
- 5.2A Current rating
- 10mΩ Contact resistance
- Lead-free solderable
- 405VAC/572VDC Voltage rating
- Black colour
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | SSM Series |
| Contact Plating | Gold Plated Contacts |
Alternatives for SSM-110-L-DV
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
