Print Page
SSA-118-S-G
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Mount, SSA Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSA-118-S-GCopy |
| Newark Part No. | 11P7756 |
| Product Range | SSA Series |
| Your Part Number | |
| Technical Datasheet |
409 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $4.890 |
| 25+ | $4.530 |
| 50+ | $4.160 |
| 100+ | $3.790 |
| 250+ | $3.660 |
| 500+ | $3.520 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSA-118-S-GCopy |
| Newark Part No. | 11P7756 |
| Product Range | SSA Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 18Contacts |
| Product Range | SSA Series |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SSA-118-S-G is a 18-way 1-row Socket Strip with PC lead, 10μinch (0.25μm) gold plating, black PET polyester insulator and phosphor bronze contact.
- Mates with TS, HTS, BBS, BBL and BHS
- UL94V-0 Flammability rating
- 5000MΩ Minimum insulation resistance
- 10mΩ Contact resistance
- 1.27 to 3.30mm Insertion depth
- Lead-free solderable (wave only)
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 18Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| Product Range | SSA Series |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
Technical Docs (3)
Alternatives for SSA-118-S-G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
