Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSA-102-S-GCopy |
| Newark Part No. | 11P7661 |
| Product Range | SSA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 10+ | $0.774 |
| 25+ | $0.743 |
| 50+ | $0.712 |
| 100+ | $0.533 |
| 500+ | $0.474 |
| 1000+ | $0.416 |
| 5000+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSA-102-S-GCopy |
| Newark Part No. | 11P7661 |
| Product Range | SSA Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| Product Range | SSA Series |
| No. of Contacts | 2Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SSA-102-S-G is a 2-position 1-row Socket Strip with gold-plated phosphor bronze contacts and a black PET polyester insulator. It mates with TS, HTS, BBS, BBL and BHS connectors.
- 5000MΩ Minimum insulation resistance
- 10mΩ Contact resistance
- 1000VRMS Dielectric withstanding voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| Product Range | SSA Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
Technical Docs (3)
Alternatives for SSA-102-S-G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
