Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSA-101-S-TCopy |
| Newark Part No. | 11P7656 |
| Product Range | SSA Series |
| Your Part Number | |
| Technical Datasheet |
522 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.109 |
| 50+ | $0.101 |
| 100+ | $0.093 |
| 500+ | $0.071 |
| 1000+ | $0.059 |
| 5000+ | $0.051 |
| 10000+ | $0.050 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSA-101-S-TCopy |
| Newark Part No. | 11P7656 |
| Product Range | SSA Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 1Contacts |
| Connector Mounting | Through Hole Straight |
| Product Range | SSA Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Straight |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 1Contacts |
| Product Range | SSA Series |
| Contact Plating | Tin Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
