Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSS4-50-3.50-L-D-K-TRCopy
Newark Part No.53AJ8319
Your Part Number
828 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 50+ | $4.820 |
| 100+ | $4.520 |
| 250+ | $4.070 |
| 825+ | $3.590 |
| 1650+ | $3.130 |
| 3300+ | $2.740 |
| 5775+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS4-50-3.50-L-D-K-TRCopy
Newark Part No.53AJ8319
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
Pitch Spacing
0.4mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SS4-50-3.50-L-D-K-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
