Print Page
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 5+ | $5.890 |
| 10+ | $5.830 |
| 25+ | $5.770 |
| 50+ | $5.710 |
| 100+ | $5.600 |
| 250+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS-132-G-2Copy
Newark Part No.94B9303
Product RangeSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Product RangeSS Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating-
Contact Termination TypeSolder
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
32Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
-
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Connector Type
Receptacle Female Contact
Product Range
SS Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (3)
Alternatives for SS-132-G-2
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

