Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $7.730 |
| 25+ | $7.320 |
| 50+ | $7.060 |
| 100+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS-121-G-1B
Newark Part No.81P2590
Product RangeSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeSS Series
No. of Contacts21Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
SS Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
21Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate