Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.740 |
| 100+ | $1.480 |
| 500+ | $1.320 |
| 1000+ | $1.040 |
| 2000+ | $0.950 |
| 5000+ | $0.768 |
| 10000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS-110-T-2-NCopy
Newark Part No.11P7545
Product RangeSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Product RangeSS Series
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
SS Series
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Technical Docs (2)
Alternatives for SS-110-T-2-N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

