Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 50+ | $1.720 |
| 100+ | $1.460 |
| 500+ | $1.300 |
| 1000+ | $1.030 |
| 2000+ | $0.940 |
| 5000+ | $0.761 |
| 10000+ | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS-106-G-2Copy
Newark Part No.11P7520
Product RangeSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Straight
Product RangeSS Series
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Beryllium Copper
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
SS Series
SVHC
Lead
Technical Docs (1)
Alternatives for SS-106-G-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

