Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSOLC-140-02-S-Q
Newark Part No.11P7235
Product RangeSOLC Series
Your Part Number
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
| 10+ | $25.680 |
| 25+ | $24.720 |
| 50+ | $24.120 |
| 100+ | $19.430 |
| 250+ | $17.870 |
| 500+ | $14.750 |
| 1000+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSOLC-140-02-S-Q
Newark Part No.11P7235
Product RangeSOLC Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeSOLC Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
No. of Contacts
160Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
SOLC Series
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
