Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSOLC-120-02-S-QCopy
Newark Part No.11P7231
Product RangeSOLC Series
Your Part Number
188 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 10+ | $14.130 |
| 25+ | $13.600 |
| 50+ | $13.270 |
| 100+ | $10.690 |
| 250+ | $9.830 |
| 500+ | $8.110 |
| 1000+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSOLC-120-02-S-QCopy
Newark Part No.11P7231
Product RangeSOLC Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector TypeStacking
Connector MountingSurface Mount
Product RangeSOLC Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
No. of Contacts
80Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
Gender
Receptacle
Connector Type
Stacking
Product Range
SOLC Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
