Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSNT-100-RD-G
Newark Part No.44P2755
Product RangeSNT Series
Your Part Number
Technical Datasheet
18,600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 50+ | $0.264 |
| 100+ | $0.207 |
| 500+ | $0.179 |
| 1000+ | $0.142 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSNT-100-RD-G
Newark Part No.44P2755
Product RangeSNT Series
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeSNT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SNT series multi-position Shunt mates with 0.1-inch TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST and PHT terminal strips.
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
SNT Series
For Use With
TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SNT-100-RD-G
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability