Print Page
SMP-PF-P-HG-ST-TH2
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, RF405, RF25S
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SMP-PF-P-HG-ST-TH2Copy |
| Newark Part No. | 03AN4204 |
| Product Range | SMP Series |
| Your Part Number | |
| Technical Datasheet |
352 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 5+ | $9.170 |
| 10+ | $8.750 |
| 25+ | $7.780 |
| 50+ | $6.670 |
| 100+ | $6.530 |
| 250+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SMP-PF-P-HG-ST-TH2Copy |
| Newark Part No. | 03AN4204 |
| Product Range | SMP Series |
| Technical Datasheet | |
| Connector Type | SMP Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Through Hole Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | RF405, RF25S |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 40GHz |
| Connector Mounting | PCB Mount |
| Product Range | SMP Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Through Hole Vertical |
| Coaxial Cable Type | RF405, RF25S |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 40GHz |
| Product Range | SMP Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
