Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SMP-PF-P-HE-ST-EM3Copy |
| Newark Part No. | 23X5525 |
| Product Range | SMP Series |
| Your Part Number | |
| Technical Datasheet |
2,020 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 5+ | $19.090 |
| 10+ | $18.440 |
| 25+ | $17.060 |
| 50+ | $15.640 |
| 100+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SMP-PF-P-HE-ST-EM3Copy |
| Newark Part No. | 23X5525 |
| Product Range | SMP Series |
| Technical Datasheet | |
| Connector Type | SMP Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Board Edge / End Launch |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Frequency Max | 40GHz |
| Connector Mounting | PCB Mount |
| Product Range | SMP Series |
| SVHC | Lead |
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Board Edge / End Launch |
| Coaxial Cable Type | - |
| Frequency Max | 40GHz |
| Product Range | SMP Series |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Connector Mounting | PCB Mount |
| SVHC | Lead |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
