Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSMM-130-01-S-SCopy
Newark Part No.97P9645
Product RangeSMM Series
Your Part Number
155 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 10+ | $8.260 |
| 25+ | $7.640 |
| 50+ | $7.110 |
| 100+ | $6.390 |
| 500+ | $5.520 |
| 1000+ | $4.320 |
| 2000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMM-130-01-S-SCopy
Newark Part No.97P9645
Product RangeSMM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts30Contacts
Connector MountingThrough Hole Mount
Product RangeSMM Series
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
No. of Contacts
30Contacts
Product Range
SMM Series
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
