Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSLW-144-01-T-SCopy
Newark Part No.11P7097
Product RangeSLW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.770 |
| 100+ | $3.160 |
| 500+ | $2.680 |
| 1000+ | $2.270 |
| 2500+ | $2.090 |
| 5000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSLW-144-01-T-SCopy
Newark Part No.11P7097
Product RangeSLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeSLW Series
No. of Contacts44Contacts
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialPhosphor Bronze
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating5.2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
SLW Series
Connector Type
Receptacle Female Contact
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
5.2A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
44Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
