Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSLW-140-01-T-D
Newark Part No.11P7074
Product RangeSLW Series
Your Part Number
Technical Datasheet
205 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 10+ | $6.290 |
| 25+ | $5.940 |
| 50+ | $5.730 |
| 100+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSLW-140-01-T-D
Newark Part No.11P7074
Product RangeSLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts80Contacts
Product RangeSLW Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
80Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
SLW Series
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for SLW-140-01-T-D
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate