Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSIB-105-02-F-SCopy
Newark Part No.85T6305
Product RangeSIB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 50+ | $3.760 |
| 100+ | $3.200 |
| 500+ | $2.840 |
| 1000+ | $2.050 |
| 2000+ | $1.790 |
| 5000+ | $1.260 |
| 10000+ | $0.731 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSIB-105-02-F-SCopy
Newark Part No.85T6305
Product RangeSIB Series
Technical Datasheet
Spring Loaded Connector TypeCompression Connector
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts5Contacts
Product RangeSIB Series
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Spring Loaded Connector Type
Compression Connector
No. of Rows
1 Row
Product Range
SIB Series
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
