Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-10.00-DR-NUSCopy
Newark Part No.11P6538
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.050 |
| 10+ | $18.980 |
| 25+ | $18.270 |
| 50+ | $17.820 |
| 100+ | $15.440 |
| 250+ | $14.660 |
| 500+ | $13.080 |
| 1000+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$20.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-10.00-DR-NUSCopy
Newark Part No.11P6538
Technical Datasheet
Connector Type ADiscrete Wire Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BDiscrete Wire Socket
No. of Positions30Positions
Connector Pitch1.27mm
Cable Length - Metric254mm
Cable Length - Imperial10"
Product Range-
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFSD-15-28-H-10.00-DR-NUS is a 10-inch 30-way TIGER EYE™ Discrete Ribbon Cable Assembly with a discrete wire socket connector at each end. The cable is made of PVC with 28AWG conductors. The connectors feature BeCu contacts and a black LCP insulation. It mates with TFC and TFM.
- -10 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
Discrete Wire Socket
Connector Type B
Discrete Wire Socket
Connector Pitch
1.27mm
Cable Length - Imperial
10"
Jacket Color
Black
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
30Positions
Cable Length - Metric
254mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
