Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFSD-10-28-H-10.00-SRCopy
Newark Part No.11P6530
Product RangeTiger Eye SFSD Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $7.540 |
| 25+ | $7.130 |
| 50+ | $6.870 |
| 100+ | $5.970 |
| 500+ | $5.660 |
| 1000+ | $5.060 |
| 2000+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-10-28-H-10.00-SRCopy
Newark Part No.11P6530
Product RangeTiger Eye SFSD Series
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorDiscrete Wire Receptacle to Free End
Connector Type BFree End
No. of Positions20Positions
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeTiger Eye SFSD Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Connector Pitch
1.27mm
Cable Length - Metric
254mm
Product Range
Tiger Eye SFSD Series
Jacket Color
Black
Connector to Connector
Discrete Wire Receptacle to Free End
No. of Positions
20Positions
No. of Rows
2 Row
Cable Length - Imperial
10"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
