Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFSD-10-28-G-06.00-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AJ7785
Product RangeTiger Eye SFSD Series
Your Part Number
7 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.310 |
| 100+ | $4.580 |
| 250+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-10-28-G-06.00-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AJ7785
Product RangeTiger Eye SFSD Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions20Positions
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product RangeTiger Eye SFSD Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
1.27mm
Cable Length - Metric
152.4mm
Product Range
Tiger Eye SFSD Series
Jacket Color
Black
No. of Positions
20Positions
No. of Rows
2 Row
Cable Length - Imperial
6"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SFSD-10-28-G-06.00-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
