Print Page
SFMH-105-02-L-D-LC
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SFMH-105-02-L-D-LCCopy |
| Newark Part No. | 35R3041 |
| Product Range | SFMH Series |
| Your Part Number | |
| Technical Datasheet |
208 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 5+ | $4.900 |
| 10+ | $4.740 |
| 25+ | $4.590 |
| 50+ | $4.500 |
| 100+ | $4.410 |
| 250+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SFMH-105-02-L-D-LCCopy |
| Newark Part No. | 35R3041 |
| Product Range | SFMH Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | SFMH Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 10Contacts |
| Product Range | SFMH Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount Right Angle |
Alternatives for SFMH-105-02-L-D-LC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
