Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFMC-135-L2-S-D-TR
Newark Part No.23W7730
Product RangeSFMC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFMC-135-L2-S-D-TR
Newark Part No.23W7730
Product RangeSFMC Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts70Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeSFMC Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.
- Available in dual row with vertical orientation
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with low insertion surface mounting (-L2)
- 30μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is beryllium copper (BeCu)
- Contact resistance is 15mohm
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
70Contacts
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
SFMC Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate