Print Page
SFMC-104-01-L-D
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFMC-104-01-L-DCopy
Newark Part No.23W5695
Product RangeSFMC Series
Your Part Number
1,958 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.630 |
| 25+ | $1.430 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 2500+ | $0.935 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFMC-104-01-L-DCopy
Newark Part No.23W5695
Product RangeSFMC Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product RangeSFMC Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0.050" Tiger Eye™ high-reliability flexible pin count socket strip
- Up to 8Gbps performance
- Vertical orientation
- Polarized double row multi-finger phosphor application
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Product Range
SFMC Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for SFMC-104-01-L-D
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
