Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-105-02-S-D-A-K-TR
Newark Part No.
Re-Reel97P5086
Cut Tape97P5086
Product RangeSFM Series
Your Part Number
75 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 25+ | $2.390 |
| 50+ | $2.120 |
| 100+ | $1.900 |
| 500+ | $1.730 |
| 1000+ | $1.570 |
| 2500+ | $1.450 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-105-02-S-D-A-K-TR
Newark Part No.
Re-Reel97P5086
Cut Tape97P5086
Product RangeSFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeSFM Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for SFM-105-02-S-D-A-K-TR
3 Products Found
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
SFM Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
