Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFC-150-T1-F-D
Newark Part No.97P4849
Product RangeSFC Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.240 |
| 25+ | $5.800 |
| 50+ | $5.510 |
| 100+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFC-150-T1-F-D
Newark Part No.97P4849
Product RangeSFC Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts100Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeSFC Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
100Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
Through Hole
Product Range
SFC Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate