Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEM-140-02-03.0-H-D-WT
Newark Part No.85T6056
Product RangeSEM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
| 10+ | $22.680 |
| 25+ | $21.830 |
| 50+ | $21.290 |
| 100+ | $16.760 |
| 250+ | $15.250 |
| 500+ | $12.220 |
| 1000+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$23.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEM-140-02-03.0-H-D-WT
Newark Part No.85T6056
Product RangeSEM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeSEM Series
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
80Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
SEM Series
Contact Material
Beryllium Copper
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
