Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEM-135-02-03.0-H-D-A-K-FRCopy
Newark Part No.23AM5579
Product RangeTiger Eye SEM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 575+ | $10.960 |
| 1150+ | $8.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 575
Multiple: 575
$6,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEM-135-02-03.0-H-D-A-K-FRCopy
Newark Part No.23AM5579
Product RangeTiger Eye SEM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingSurface Mount Straight
Product RangeTiger Eye SEM Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
70Contacts
Product Range
Tiger Eye SEM Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SEM-135-02-03.0-H-D-A-K-FR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
