Print Page
SEI-115-02-GF-S-E-AB
Spring Loaded Connector, Compression Connector, 1 mm, 1 Row, 15 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEI-115-02-GF-S-E-ABCopy |
| Newark Part No. | 97P4236 |
| Product Range | SEI Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $7.590 |
| 10+ | $7.490 |
| 25+ | $6.570 |
| 50+ | $6.010 |
| 100+ | $5.440 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEI-115-02-GF-S-E-ABCopy |
| Newark Part No. | 97P4236 |
| Product Range | SEI Series |
| Technical Datasheet | |
| Spring Loaded Connector Type | Compression Connector |
| Pitch Spacing | 1mm |
| No. of Rows | 1 Row |
| Product Range | SEI Series |
| No. of Contacts | 15Contacts |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Spring Loaded Connector Type | Compression Connector |
|---|---|
| No. of Rows | 1 Row |
| No. of Contacts | 15Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Pitch Spacing | 1mm |
|---|---|
| Product Range | SEI Series |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
