Print Page
SEAM-40-11.0-S-10-2-A-K-TR
Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEAM-40-11.0-S-10-2-A-K-TRCopy |
| Newark Part No. | 97P4072 |
| Product Range | SEAM Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.470 |
| 5+ | $47.540 |
| 10+ | $45.600 |
| 25+ | $44.540 |
| 50+ | $44.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$49.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEAM-40-11.0-S-10-2-A-K-TRCopy |
| Newark Part No. | 97P4072 |
| Product Range | SEAM Series |
| Technical Datasheet | |
| Mezzanine Connector Type | High Density Array, Male |
| Pitch Spacing | 1.27mm |
| No. of Rows | 10Rows |
| No. of Contacts | 400Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SEAM Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Mezzanine Connector Type | High Density Array, Male |
|---|---|
| No. of Rows | 10Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 400Contacts |
| Contact Material | Copper Alloy |
| Product Range | SEAM Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
