Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAM-30-02.0-S-06-2-A-K-TRCopy
Newark Part No.
Full Reel48AM4927
Cut Tape81AH0372
Product RangeSEAM Series
Your Part Number
47 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.160 | $22.16 |
| Total Price | $22.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $22.160 |
| 10+ | $21.340 |
| 25+ | $20.660 |
| 50+ | $19.400 |
| 100+ | $17.140 |
| 250+ | $15.090 |
| 500+ | $13.400 |
| 1000+ | $11.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $19.860 |
| 10+ | $18.990 |
| 25+ | $18.250 |
| 50+ | $17.630 |
| 100+ | $17.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-30-02.0-S-06-2-A-K-TRCopy
Newark Part No.
Full Reel48AM4927
Cut Tape81AH0372
Product RangeSEAM Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts180Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
180Contacts
Contact Material
Copper Alloy
Product Range
SEAM Series
Alternatives for SEAM-30-02.0-S-06-2-A-K-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
