Print Page
SEAM-20-02.0-S-06-2-A-K-TR
Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 120 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEAM-20-02.0-S-06-2-A-K-TRCopy |
| Newark Part No. | 54AJ5375 |
| Product Range | SEAM Series |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 5+ | $11.560 |
| 10+ | $11.050 |
| 25+ | $10.950 |
| 50+ | $10.940 |
| 100+ | $10.440 |
| 250+ | $10.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEAM-20-02.0-S-06-2-A-K-TRCopy |
| Newark Part No. | 54AJ5375 |
| Product Range | SEAM Series |
| Technical Datasheet | |
| Mezzanine Connector Type | High Density Array, Male |
| Pitch Spacing | 1.27mm |
| No. of Rows | 6Rows |
| No. of Contacts | 120Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SEAM Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Mezzanine Connector Type | High Density Array, Male |
|---|---|
| No. of Rows | 6Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 120Contacts |
| Contact Material | Copper Alloy |
| Product Range | SEAM Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
